text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C18-E3-08

BZX84 Series 300 mW 18 V 3 Terminal SMT Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZX84C18-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 45Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 950µV/°C
Configuration: Single
Height - Max: 0.98mm
Dimension: L  3.1mm x W  1.43mm
Working Voltage-Nom: 18V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.0271
60,000+
$0.0264
Product Variant Information section