text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C3V0LT1G

BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1742
Product Specification Section
onsemi BZX84C3V0LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Working Voltage-Nom: 3V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
654
USA:
654
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.145
15
$0.106
75
$0.0824
300
$0.0625
1,500+
$0.0393