text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B5V6,115

BZX84J Series 5.6 V ±2 % 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-B5V6,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 2%
Impedance: 40Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 2.5mV/K
Capacitance: 275pF
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications
The BZX84J-B5V6,115 is a Part of BZX84J Series 5.6 V 250 mA General Purpose Zener Diodes. It is available in SOD323F very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features:

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Total power dissipation: = 550 mW
  • Two tolerance series: ±2 % and ±5 %
  • AEC-Q101 qualified
  • Low differential resistance
  • Small plastic package suitable for surface-mounted design

Applications:

  • General regulation functions

 View the BZX84J Series of Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,293.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.16
12,000+
$0.159
Product Variant Information section