text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL5522B

Diode Zener Single 4.7V 5% 500mW 2-Pin DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Microchip CDLL5522B - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 22Ω
Operating Temp Range: -65°C to +125°C
Zener Current: 81mA
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$39.00
USD
Quantity
Unit Price
10
$3.90
25
$3.85
50
$3.81
150
$3.75
300+
$3.66
Product Variant Information section