text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ12CSF-7

ght Tolerance Zener Diode SOD323F T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ12CSF-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.07µA
Impedance: 35Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 12.05V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.50
USD
Quantity
Unit Price
3,000
$0.0325
9,000
$0.0317
12,000
$0.0315
30,000
$0.0308
45,000+
$0.0301
Product Variant Information section