text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ18C-7

DDZ Series 18.33 V 410 mW Surface Mount Voltage Regulator Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ18C-7 - Technical Attributes
Attributes Table
Power Dissipation: 410mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 23Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 10mA
Capacitance: 18pF
Configuration: Single
Height - Max: 1.35mm
Dimension: L  2.85mm x W  1.7mm
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.10
USD
Quantity
Unit Price
3,000
$0.0307
9,000
$0.0299
12,000
$0.0297
30,000
$0.0291
45,000+
$0.0285
Product Variant Information section