text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVFHT2R12B

EDZV12B Series 12 V ±2% 150 mW Surface Mount Zener Diode - EMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EDZVFHT2R12B - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Reverse Current-Max: 0.1µA
Impedance: 30Ω
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.40
USD
Quantity
Unit Price
8,000
$0.0338
16,000
$0.0333
24,000
$0.033
32,000
$0.0327
40,000+
$0.032
Product Variant Information section