text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVT2R15B

Zener Single 14.66V 2% 150mW 2-Pin EMD T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM EDZVT2R15B - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 80Ω
Zener Current: 5mA
Configuration: Single
Working Voltage-Nom: 14.34V to 14.98V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$229.60
USD
Quantity
Unit Price
8,000
$0.0287
16,000
$0.0283
24,000
$0.028
32,000
$0.0278
40,000+
$0.0272