text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N758A-1

JAN Series 10 V 200 mA 400 mW Through Hole Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JAN1N758A-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 7Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 40mA
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.50
USD
Quantity
Unit Price
10
$1.85
30
$1.83
100
$1.80
200
$1.78
500+
$1.74
Product Variant Information section