text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4476

JANTX Series 30 V 1.5 W 1 A Through Hole Glass Zener Diode - DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4476 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 48mA
Configuration: Single
Dimension: L  4.06mm x D  2.16mm
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
308
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
111
Multiple Of:
1
Total
$661.56
USD
Quantity
Unit Price
4
$6.11
15
$6.05
40
$6.00
100
$5.96
250+
$5.88
Product Variant Information section