text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N747A-1

JANTX Series 3.6 V 200 mA 500 mW Through Hole Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip JANTX1N747A-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 22Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 110mA
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.90
USD
Quantity
Unit Price
10
$2.09
30
$2.06
100
$2.02
200
$2.01
500+
$1.95
Product Variant Information section