text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N753A-1

JANTX Series 6.2 V ±5% 500 mW Through Hole Zener Diode - DO-35 (DO-204AH)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Microchip JANTX1N753A-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 65mA
Configuration: Single
Dimension: L  5.08mm x D  2.29mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
10
$2.12
30
$2.09
100
$2.06
200
$2.04
500+
$1.98
Product Variant Information section