text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z2V4B

MM3Z Series 2.4 V 200 mW Surface Mount Voltage Regulator Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z2V4B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 45µA
Voltage Tolerance: 2%
Impedance: 94Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Configuration: Single
Height - Max: 1mm
Dimension: L  1.7mm x W  1.3mm
Working Voltage-Nom: 2.4V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
31 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.80
USD
Quantity
Unit Price
3,000
$0.0344
9,000
$0.0335
12,000
$0.0333
30,000
$0.0326
45,000+
$0.0319
Product Variant Information section