text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z2V7B

MM3ZXX Series 200 mW 2.7 V Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
onsemi MM3Z2V7B - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 18µA
Voltage Tolerance: 2%
Impedance: 94Ω
Configuration: Single
Working Voltage-Nom: 2.7V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.20
USD
Quantity
Unit Price
3,000
$0.0344
9,000
$0.0335
12,000
$0.0333
30,000
$0.0326
45,000+
$0.0319
Product Variant Information section