text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z4V7C

MM3Z4V7C Series 200 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z4V7C - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 2.7µA
Working Voltage-Nom: 4.7V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$891.00
USD
Quantity
Unit Price
3,000
$0.0313
9,000
$0.0305
12,000
$0.0303
30,000
$0.0297
45,000+
$0.029
Product Variant Information section