text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z5V6

MM3Z5V6 Series 5.6 V 300 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge MM3Z5V6 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -40°C to +150°C
Height - Max: 1.1mm
Dimension: L  2.8mm x W  1.35mm
Working Voltage-Nom: 5.6V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$807.00
USD
Quantity
Unit Price
3,000
$0.0283
9,000
$0.0276
15,000
$0.0273
30,000
$0.0269
60,000+
$0.0262
Product Variant Information section