text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5241BLT1G

MMBZ5241BL Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
onsemi MMBZ5241BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 11V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.90
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0224
30,000
$0.0221
60,000+
$0.0215
Product Variant Information section