text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5237B-E3-08

MMSZ5237 Series 8.2 V ± 5 % Surface Mount Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMSZ5237B-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 8.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.50
USD
Quantity
Unit Price
3,000
$0.0305
9,000
$0.0297
12,000
$0.0295
30,000
$0.0289
45,000+
$0.0282
Product Variant Information section