text.skipToContent text.skipToNavigation

Manufacturer Part #

PTZTE253.9B

PTZ3.9B Series 3.9 V 1 W Surface Mount Zener Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PTZTE253.9B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 40µA
Working Voltage-Nom: 3.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The PTZTE253.9B is a Part of PTZ3.9B Series 3.9 V 40 uA Surface mount Zener Diode available in SOD-106 Package.It has a storage temperature ranging between -55 to 150°C.

Features:

  • Small power mold type (PMDS)
  • High ESD tolerance

Applications:

  • Voltage Regulation

View the PTZTE25 Series of Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$240.00
USD
Quantity
Unit Price
1,500
$0.16
3,000
$0.158
4,500
$0.157
6,000
$0.156
7,500+
$0.153
Product Variant Information section