text.skipToContent text.skipToNavigation

Manufacturer Part #

PTZTE2530B

PTZ30B Series 30 V 10 uA 1 W Surface Mount Zener Diode - PMDS

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PTZTE2530B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Working Voltage-Nom: 30V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$219.00
USD
Quantity
Unit Price
1,500
$0.146
3,000
$0.145
4,500
$0.143
7,500+
$0.14
Product Variant Information section