Manufacturer Part #
PTZTE2533B
PTZ33B Series 33 V 1 W Surface Mount Zener Diode - SOD-106
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
ROHM PTZTE2533B - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 33V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The PTZTE2533B is a 33 V and 10 uA Silicon epitaxial planar type Zener Diode with 2-Pin Surface mount SOD-106 Package.
Features:
- Small power mold type (PMDS)
- High ESD tolerance
Applications:
- Voltage Regulation
Pricing Section
Global Stock:
16,500
USA:
16,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.145
3,000
$0.143
4,500
$0.142
6,000
$0.141
7,500+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount