text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU22B,115

PZU Series 22 V ±5 % 310 mW Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU22B,115 - Technical Attributes
Attributes Table
Power Dissipation: 310mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 25Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 18.4mV/K
Capacitance: 84pF
Configuration: Single
Working Voltage-Nom: 22V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$2,430.00
USD
Quantity
Unit Price
15,000+
$0.162
Product Variant Information section