text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU3.3BA,115

PZUxB Series 3.3 V ±5 % 320 mW Surface Mount Single Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU3.3BA,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$968.10
USD
Quantity
Unit Price
21,000
$0.0461
45,000+
$0.0449
Product Variant Information section