text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU3.6B2A,115

PZUxB Series 3.8 V 40 W 200 mA Surface Mount Single Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Nexperia PZU3.6B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 2%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: -2.4mV/K
Capacitance: 390pF
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
3,000
$0.0775
6,000
$0.0761
9,000
$0.0754
12,000
$0.0748
15,000+
$0.0731
Product Variant Information section