text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU7.5B,115

PZUXB Series 310 mW 7.5 V Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU7.5B,115 - Technical Attributes
Attributes Table
Power Dissipation: 310mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Working Voltage-Nom: 7.5V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$832.50
USD
Quantity
Unit Price
15,000
$0.0555
30,000+
$0.054
Product Variant Information section