text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB6.8F2T106

RSB6.8F2 Series 7.82 V 0.5 uA 200 mW SMD Bi-Directional Zener Diode - UMD-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSB6.8F2T106 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 3.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$275.10
USD
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0902
12,000
$0.0887
15,000
$0.0883
45,000+
$0.0854
Product Variant Information section