text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ5937B-E3/5A

SMAZ5937B Series 33 V 1 uA 500 mW SMT Power Voltage-Regulating Diode - DO214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAZ5937B-E3/5A - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 33V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.44
USD
Quantity
Unit Price
3,600
$0.0979
7,200
$0.0962
10,800
$0.0953
14,400
$0.0946
18,000+
$0.0924
Product Variant Information section