text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5361B-TP

SMBJ5361B Series 5 W 27 V 1 A Surface Mount Zener Diode - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMBJ5361B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 27V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SMBJ5361B-TP is a 5 W 27 V 1 A Surface Mount Zener Diode available in DO-214AA Package.

Features:

  • Low Profile Package for Surface Mountiong(Flat Handling)
  • Surface for Accurate Placement)
  • Zener Voltage 5.1V to 51V
  • High Surge Current Capability
  • For Available Tolerances-see Note 1
  • Available on Tape and Reel (see E1A std RS-481)
  • Lead Free Finish/Rohs Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$591.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.194
9,000+
$0.191
Product Variant Information section