text.skipToContent text.skipToNavigation

Manufacturer Part #

STZ6.2NT146

STZ6.2N Series 5.81 V 1 uA 200 mW Surface Mount Zener Diode - SMD-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM STZ6.2NT146 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 1µA
Working Voltage-Nom: 6.2V
Mounting Method: Surface Mount
Features & Applications

The STZ6.2NT146 is a Part of STZ6.2N Series 5.81 V 1 µA Surface Mount Zener Diode available in SMD-3 Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • Small mold type (SMD3)
  • High reliability

Applications:

  • Voltage Regulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
15,000+
$0.137
Product Variant Information section