Manufacturer Part #
SZ1SMB5929BT3G
SMB Series 3 W 15 V 200 mA Surface Mount Zener Voltage Regulator - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZ1SMB5929BT3G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.25V |
| Directional: | Uni-Directional |
| Power Dissipation: | 3W |
| Breakdown Voltage-Max: | 15.75V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
10,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount