text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84C6V8LT1G

BZX84C6V8LT1 Series 225 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84C6V8LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Impedance: 6Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 4.5mV/K
Capacitance: 155pF
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section