text.skipToContent text.skipToNavigation

Manufacturer Part #

TFZVTR12B

TFZVTR12B Series 12 V 500 mW Surface Mount Zener Diode - TUMD2M

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM TFZVTR12B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Reverse Current-Max: 0.2µA
Impedance: 12Ω
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$141.90
USD
Quantity
Unit Price
3,000
$0.0473
6,000
$0.0465
12,000
$0.0458
15,000
$0.0455
45,000+
$0.044
Product Variant Information section