text.skipToContent text.skipToNavigation

Manufacturer Part #

TZQ5255B-GS08

TZQ5255B Series 28 V ±5% 500 mW Small Signal Zener Diode - QuadroMELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TZQ5255B-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 28V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Unit Price
2,500
$0.0704
5,000
$0.0691
7,500
$0.0685
12,500
$0.0676
25,000+
$0.0658
Product Variant Information section