text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-1716B

Zener Diodes Diode Zener Sgl 16.18V 200mW

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
ROHM UDZVTE-1716B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Reverse Current-Max: 100nA
Impedance: 50Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
3,000
$0.0288
9,000
$0.0281
12,000
$0.0279
30,000
$0.0273
45,000+
$0.0267
Product Variant Information section