text.skipToContent text.skipToNavigation

Manufacturer Part #

UMZ27NT106

UMZ27N Series 27 V 0.1 uA 200 mW Surface Mount Zener Diode - SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMZ27NT106 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 27V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.60
USD
Quantity
Unit Price
3,000
$0.0722
6,000
$0.0709
9,000
$0.0702
12,000
$0.0697
15,000+
$0.068
Product Variant Information section