text.skipToContent text.skipToNavigation

Manufacturer Part #

YFZVFHTR5.6B

YFZ Series 5.59 V ±2.5% 500 mW Surface Mount Zener Diode - TUMD2M

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM YFZVFHTR5.6B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Reverse Current-Max: 5µA
Impedance: 13Ω
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$220.80
USD
Quantity
Unit Price
3,000
$0.0736
6,000
$0.0723
9,000
$0.0715
12,000
$0.071
15,000+
$0.0694
Product Variant Information section