text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3904TF

2N3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
onsemi 2N3904TF - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N3904TF is a part of 2N39 series general purpose amplifier. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.

Features:

  • This device is designed as a general purpose amplifier and switch
  • The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier
  • Collector-Emitter Voltage: 40 V
  • Collector-Base Voltage: 60 V
  • Emitter-Base Voltage: 6 V
  • Thermal Resistance, Junction to Ambient: 200°C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
14,000
USA:
14,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$87.60
USD
Quantity
Unit Price
2,000
$0.0438
6,000
$0.0426
8,000
$0.0424
20,000
$0.0414
30,000+
$0.0405
Product Variant Information section