text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5551BU

2N5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N5551BU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N5551BU NPN General Purpose Amplifier is designed for general purpose high voltage amplifiers and gas discharge display drivers. These amplifiers have continous collector current as 600 mA, operating temperature as -55 °C to 150 °C, power dissipation of 625 mW with TO-92 package style.

Key Features:

  • This device is designed for general purpose high voltage amplifiers and gas discharge display drivers.
  • Suffix “-C” means Center Collector in 2N5551 (1. Emitter 2. Collector 3. Base)
  • Suffix “-Y” means hFE 180~240 in 2N5551 (Test condition :  IC = 10mA, VCE = 5.0V

Notes:

  • These ratings are based on a maximum junction temperature of 150 degrees C
  • These are steady state limits. The factory should be consulted on applications involving pulsed or low duty cycle operations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
10,000
$0.0493
20,000
$0.0485
30,000+
$0.0477
Product Variant Information section