text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1419S-TD-E

BIPOLAR TRANSISTOR PNP 1.5A 160V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SA1419S-TD-E - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 1.5A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 100
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section