text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2029M3T5G

2SA2029M3T5G - 50 V 100 mA PNP General Purpose Amplifier Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SA2029M3T5G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 265mW
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
8000
Total
$1,036.80
USD
Quantity
Unit Price
8,000
$0.0444
16,000
$0.0437
24,000
$0.0432
32,000
$0.043
40,000+
$0.042
Product Variant Information section