text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2029T2LR

2SA2029 Series 50 V 0.2 W PNP General Purpose Transistor - VMT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
ROHM 2SA2029T2LR - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 0.15A
Power Dissipation-Tot: 0.15W
Package Style:  VMT-3
Mounting Method: Surface Mount
Features & Applications

The 2SA2029T2LR is a epitaxial PNP general purpose transistor.

Features:

  • Excellent hFE linearity
  • Ultra-compact package
  • Surface-mount bipolar transistor for general amplification

Applications:

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$203.20
USD
Quantity
Unit Price
8,000
$0.0254
16,000
$0.025
24,000
$0.0248
32,000
$0.0246
40,000+
$0.0241
Product Variant Information section