text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2202-TD-E

Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) SOT-89 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SA2202-TD-E - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.3W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 120mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 200
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 40ns
Fall Time: 30ns
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,128
Factory Lead Time:
34 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section