text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1132T100Q

2SB1132 Series 32 V 1 A SMT PNP Medium Power Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1132T100Q - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 32V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
DC Current Gain-Min: 82
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$145.00
USD
Quantity
Unit Price
1,000
$0.145
2,000
$0.143
4,000
$0.142
5,000
$0.141
15,000+
$0.137
Product Variant Information section