text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1184TLQ

2SB1184 Series 50 V 3 A Surface Mount PNP Power Transistor - SC-63

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1184TLQ - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 120
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The 2SB1184TLQ is a PNP power transistor with transition frequency of 70 MHz and output capacitance of 50 pF, available in SC-63 package.

Features:

  • Low VCE (sat). VCE (sat) = -0.5 V (Typ) (IC / IB = −2 A / −0.2 A)
  • Complements 2SD1760/2SD1864
  • Epitaxial planar type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500+
$0.34
Product Variant Information section