text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1188T100R

2SB1188 Series 32 V 2 A SMT PNP Medium Power Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1188T100R - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 32V
Collector Current Max: 2A
Power Dissipation-Tot: 0.5W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The 2SB1188T100R is a epitaxial PNP medium power transistor.

Features:

  • Low VCE(sat.)
    • VCE(sat) = -0.5 V (typical)
    • IC / IB = -2 A / -0.2 A
  • Ultra-compact package
  • Surface-mount bipolar transistor for driver

Applications:

  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$150.00
USD
Quantity
Unit Price
1,000
$0.15
2,000
$0.148
4,000
$0.146
15,000+
$0.142
Product Variant Information section