text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1189T100Q

2SB1189 Series 80 V 0.7 A SMT PNP Medium Power Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1189T100Q - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 700mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 120
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The 2SB1189T100Q is a PNP medium power transistor with transition frequency of 100 MHz, available in surface mount SC-62 package.

Features:

  • High breakdown voltage, BVCEO=-80 V
  • High current, IC=-0.7 A
  • Complements the 2SD1767 / 2SD1859
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$149.00
USD
Quantity
Unit Price
1,000
$0.149
2,000
$0.148
4,000
$0.146
5,000
$0.145
15,000+
$0.141
Product Variant Information section