text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1580T100

2SB1580 Series 100 V 2 A Surface Mount PNP Power Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1580T100 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section