text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1733TL

2SB1733 Series 30 V 1 A Surface Mount PNP General purpose amplification - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1733TL - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 1A
Power Dissipation-Tot: 0.4W
DC Current Gain-Min: 270
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$292.80
USD
Quantity
Unit Price
3,000
$0.0976
6,000
$0.0959
9,000
$0.0949
12,000
$0.0942
15,000+
$0.092
Product Variant Information section