text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC2412KT146S

2SC2412K Series 50 V 0.15 A Surface Mount NPN General Purpose Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC2412KT146S - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2SC2412KT146S is a epitaxial planar NPN general purpose transistor.

Features:  

  • Low capacitance
  • Ultra-compact package
  • Surface-mount bipolar transistor for general amplification

Applications:

  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$172.20
USD
Quantity
Unit Price
3,000
$0.0287
9,000
$0.028
12,000
$0.0278
30,000
$0.0272
45,000+
$0.0266
Product Variant Information section