text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC3837KT146P

2SC3837K Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC3837KT146P - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 50mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.0739
9,000
$0.0731
12,000
$0.0726
15,000+
$0.0709
Product Variant Information section